Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 40-Pin UQFN
- RS Stock No.:
- 171-7777
- Mfr. Part No.:
- PIC18F46K42-I/MV
- Brand:
- Microchip
- RS Stock No.:
- 171-7777
- Mfr. Part No.:
- PIC18F46K42-I/MV
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | UQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 5.5 V | |
| Number of I2C Channels | 2 | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 5 x 5 x 0.5mm | |
| ADCs | 35 x 12 bit | |
| Length | 5mm | |
| Pulse Width Modulation | 1 (4 x 10 bit) | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Width | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.5mm | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type UQFN | ||
Mounting Type Surface Mount | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 5.5 V | ||
Number of I2C Channels 2 | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 5 x 5 x 0.5mm | ||
ADCs 35 x 12 bit | ||
Length 5mm | ||
Pulse Width Modulation 1 (4 x 10 bit) | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Width 5mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.5mm | ||
Program Memory Type Flash | ||
Number of LIN Channels 1 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Interrupt Vector Table
Programmable single or dual priority
Two level hardware context saving
Direct Memory Access (DMA) controllers - Move data between without CPU
Eliminates need for CPU involvement in data transfers
Access to all memory spaces and peripherals
Flexible source and destination message sizes
Programmable DMA priority
Memory Access Partition (MAP) - Customize flash partitioning with bootloader write protection
