Microchip PIC16F18426-I/ST, 8bit PIC Microcontroller, PIC16F, 32MHz, 28 kB Flash, 14-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
171-7774
Mfr. Part No.:
PIC16F18426-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

11 x 12 bit

Height

1.05mm

Number of LIN Channels

1

Width

4.4mm

Number of Ethernet Channels

0

Dimensions

5 x 4.4 x 1.05mm

Pulse Width Modulation

2 (2 x 10 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of PCI Channels

0

The PIC16(L)F184xx 8-bit product family features high resolution Analog, Core Independent Peripherals (CIPs) and communication along with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. The family offers a 12-bit ADC with computation (ADC2), multiple communications interfaces, a temperature sensor along with memory features like Memory Access Partition (MAP) and Device Information Area (DIA).

Enhanced Mid-range Core with 48 Instruction, 16 Stack Levels
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
Hardware Limit Timer (HLT)
Signal Measurement Timer (SMT)
4 x Configurable Logic Controller (CLC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)
Windowed Watchdog Timer (WWDT)
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy