Silicon Labs, 8bit CIP-51, EFM8LB1 Microcontroller, 72MHz, 16 kB Flash, 32-Pin QFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-1761
Mfr. Part No.:
EFM8LB10F16E-B-QFP32
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM8LB1

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

72MHz

RAM Size

1.28 kB

USB Channels

0

Typical Operating Supply Voltage

2.2 → 3.6 V

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 1.05mm

Length

7mm

ADCs

20 x 14 bit

Height

1.05mm

Maximum Number of Ethernet Channels

0

Data Rate

12Mbps

Width

7mm

Instruction Set Architecture

Pipelined

Maximum Operating Temperature

+105 °C

Program Memory Type

Flash

Number of ADC Units

1

COO (Country of Origin):
TW