Microchip, 32bit AVR32UC, Atmel AVR Microcontroller, 50MHz, 128 kB Flash, 48-Pin TQFP
- RS Stock No.:
- 170-4280
- Mfr. Part No.:
- AT32UC3L0128-AUT
- Brand:
- Microchip
- RS Stock No.:
- 170-4280
- Mfr. Part No.:
- AT32UC3L0128-AUT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | Atmel AVR | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | AVR32UC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 8 bit | |
| Number of SPI Channels | 5 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 4 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 1.62 → 3.6 V | |
| Width | 7mm | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Height | 1.05mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 7mm | |
| ADCs | 8 x 12 bit | |
| Dimensions | 7 x 7 x 1.05mm | |
| Pulse Width Modulation | 1 (36 x 8 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name Atmel AVR | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core AVR32UC | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 8 bit | ||
Number of SPI Channels 5 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 4 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 1.62 → 3.6 V | ||
Width 7mm | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Height 1.05mm | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 7mm | ||
ADCs 8 x 12 bit | ||
Dimensions 7 x 7 x 1.05mm | ||
Pulse Width Modulation 1 (36 x 8 bit) | ||
- COO (Country of Origin):
- TH
High-performance Data Transfers on Separate Buses for Increased Performance
Internal High-speed Flash of 128 Kbytes
Internal High-speed SRAM of 32 Kbytes
Flash Security Locks and User-defined Configuration Area
Auto vectored Low-latency Interrupt Service with Programmable Priority
Peripheral Event System for Direct Peripheral to Peripheral Communication
Frequency Meter (FREQM) for Accurate Measuring of Clock Frequency
Six 16-bit Timer/Counter (TC) Channels
PWM Channels on All I/O Pins (PWMA)
Four Universal Synchronous/Asynchronous Receiver/Transmitters (USART)
One Master/Slave Serial Peripheral Interface (SPI) with Chip Select Signals
Integrated Nexus Class 2+, Runtime Control, Non-intrusive Data and Program Trace
Package type of 48-pin TQFP/QFN/TLLGA (36 GPIO Pins)
