Zilog, 8bit Z8, Z8 Microcontroller, 8MHz ROMLess, 40-Pin PDIP
- RS Stock No.:
- 169-8227
- Mfr. Part No.:
- Z84C2008PEG
- Brand:
- Zilog
- RS Stock No.:
- 169-8227
- Mfr. Part No.:
- Z84C2008PEG
- Brand:
- Zilog
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Family Name | Z8 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | Z8 | |
| Data Bus Width | 8bit | |
| Maximum Frequency | 8MHz | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Dimensions | 52.58 x 14.22 x 4.06mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +100 °C | |
| Program Memory Type | ROMLess | |
| Number of PCI Channels | 0 | |
| Length | 52.58mm | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 4.06mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 14.22mm | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Family Name Z8 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core Z8 | ||
Data Bus Width 8bit | ||
Maximum Frequency 8MHz | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 0 | ||
Instruction Set Architecture CISC | ||
Dimensions 52.58 x 14.22 x 4.06mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +100 °C | ||
Program Memory Type ROMLess | ||
Number of PCI Channels 0 | ||
Length 52.58mm | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 4.06mm | ||
Maximum Number of Ethernet Channels 0 | ||
Width 14.22mm | ||
