NXP, 32bit ARM Cortex M0+, Kinetis L Microcontroller, 48MHz, 128 kB Flash, 32-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7316
Mfr. Part No.:
MKL26Z128VFM4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of CAN Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 x 16 bit

Length

5mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Height

1mm

Number of PCI Channels

0

Dimensions

5 x 5 x 1mm

Width

5mm

Pulse Width Modulation

2 x (10 Channel)

Number of LIN Channels

0

COO (Country of Origin):
US