NXP MKL16Z128VFT4, 32bit ARM Cortex M0+ Microcontroller, Kinetis L, 48MHz, 128 kB Flash, 48-Pin QFN

Stock information currently inaccessible
RS Stock No.:
169-7315
Mfr. Part No.:
MKL16Z128VFT4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Number of UART Channels

3

Number of USART Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 (10 Channel)

Width

7mm

Number of LIN Channels

0

Height

1mm

Number of PCI Channels

0

Dimensions

7 x 7 x 1mm

ADCs

1 x 16 bit

Length

7mm

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

COO (Country of Origin):
US

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy