Silicon Labs EFM8SB10F4G-A-QFN20, 8bit CIP-51 Microcontroller, EFM8SB, 25MHz, 4 kB Flash, 20-Pin QFN

Stock information currently inaccessible
RS Stock No.:
169-0185
Mfr. Part No.:
EFM8SB10F4G-A-QFN20
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM8SB

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

25MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.4 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Dimensions

3 x 3 x 0.55mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Instruction Set Architecture

MCU

Width

3mm

Number of LIN Channels

0

Height

0.55mm

ADCs

1 (9 x 12 bit)

Length

3mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1

COO (Country of Origin):
TW