Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 8 kB Flash, 16-Pin SOIC
- RS Stock No.:
- 169-0060
- Mfr. Part No.:
- C8051F822-GS
- Brand:
- Silicon Labs
- RS Stock No.:
- 169-0060
- Mfr. Part No.:
- C8051F822-GS
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | C8051F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 3 V | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Length | 9.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | Pipelined | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Dimensions | 9.9 x 3.9 x 1.5mm | |
| Pulse Width Modulation | 1 (3 x 16 bit) | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name C8051F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 3 V | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Length 9.9mm | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture Pipelined | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.5mm | ||
Width 3.9mm | ||
Dimensions 9.9 x 3.9 x 1.5mm | ||
Pulse Width Modulation 1 (3 x 16 bit) | ||
- COO (Country of Origin):
- MY
