Silicon Labs SIM3U167-B-GQ, 32bit ARM Cortex M3 Microcontroller, SiM3, 80MHz, 256 kB Flash, 80-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
168-9931
Mfr. Part No.:
SIM3U167-B-GQ
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

SiM3

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of PCI Channels

0

Dimensions

12 x 12 x 1.05mm

Maximum Operating Temperature

+85 °C

Height

1.05mm

Number of LIN Channels

0

Width

12mm

Number of Ethernet Channels

0

Number of ADC Units

1

Pulse Width Modulation

2 x 16 bit (CCP)

Minimum Operating Temperature

-40 °C

Length

12mm

ADCs

2 x 12 bit

Program Memory Type

Flash