STMicroelectronics STM32F103RBH7, 32bit ARM Cortex M3 Microcontroller, STM32F, 72MHz, 128 kB Flash, 64-Pin BGA

Subtotal (1 tray of 640 units)*

£1,290.24

(exc. VAT)

£1,548.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
640 +£2.016£1,290.24

*price indicative

RS Stock No.:
168-7893
Mfr. Part No.:
STM32F103RBH7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

72MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

3

Number of USART Channels

5

Number of CAN Channels

1

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 (16 bit)

Dimensions

10.2 x 10.2 x 1.45mm

Width

10.2mm

Number of LIN Channels

0

Height

1.45mm

ADCs

3 (21 x 12 bit)

Length

10.2mm

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+105 °C

Number of ADC Units

3

Number of PCI Channels

0

Instruction Set Architecture

RISC

COO (Country of Origin):
CN