STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 24MHz, 32 kB Flash, 64-Pin BGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7889
Mfr. Part No.:
STM32F100R6H6B
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

2

Number of I2C Channels

1

Number of UART Channels

0

Pulse Width Modulation

1 (6 x 16 bit)

Number of LIN Channels

0

Height

0.785mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

5mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

5mm

Dimensions

5 x 5 x 0.785mm

ADCs

1 (16 x 12 bit)

COO (Country of Origin):
CN