STMicroelectronics, 8bit STM8, STM8S Microcontroller, 24MHz, 2.048 kB, 64 kB Flash, 48-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
168-7384
Mfr. Part No.:
STM8S208C8T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

2.048 kB, 64 kB

Maximum Frequency

24MHz

RAM Size

6 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

2.95 → 5.5 V

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.45mm

Dimensions

7.2 x 7.2 x 1.45mm

Pulse Width Modulation

4 x 16 bit

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

7.2mm

ADCs

16 x 10 bit

Width

7.2mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

COO (Country of Origin):
MY