STMicroelectronics STM32L151R6H6, 32bit ARM Cortex M3 Microcontroller, STM32L, 32MHz, 128 kB Flash, 64-Pin BGA

Stock information currently inaccessible
RS Stock No.:
168-7238
Mfr. Part No.:
STM32L151R6H6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32L

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

3

Number of I2C Channels

2

Number of UART Channels

0

Typical Operating Supply Voltage

3.6 V

Program Memory Type

Flash

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

5.15mm

Height

1.05mm

Maximum Number of Ethernet Channels

0

ADCs

1(20 x 12 bit)

Priced to Clear

Yes

Length

5.15mm

Maximum Operating Temperature

+85 °C

Dimensions

5.15 x 5.15 x 1.05mm

Number of ADC Units

1

Pulse Width Modulation

1(4 x 16 bit)

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

COO (Country of Origin):
CN