NXP, 32bit ARM Cortex M0+, Kinetis L Microcontroller, 48MHz, 8 kB Flash, 24-Pin QFN

Stock information currently inaccessible
RS Stock No.:
168-4057
Mfr. Part No.:
MKL03Z8VFK4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

48MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

0

ADCs

1 (7 x 12 bit)

Number of LIN Channels

0

Length

4mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Instruction Set Architecture

MCU

Number of ADC Units

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

0.65mm

Maximum Operating Temperature

+105 °C

Pulse Width Modulation

2

Dimensions

4 x 4 x 0.65mm

Width

4mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy