NXP MK22DX128VMC5, 32bit ARM Cortex M4 Microcontroller, Kinetis K2x, 50MHz, 192 kB Flash, 121-Pin MAPBGA

Stock information currently inaccessible
RS Stock No.:
168-4049
Mfr. Part No.:
MK22DX128VMC5
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis K2x

Package Type

MAPBGA

Mounting Type

Surface Mount

Pin Count

121

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

192 kB

Maximum Frequency

50MHz

RAM Size

36 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Number of PCI Channels

0

Height

1.5mm

Number of ADC Units

1

ADCs

1 x 16-bit

Maximum Operating Temperature

+105 °C

Length

8mm

Number of Ethernet Channels

0

Instruction Set Architecture

DSP

Width

8mm

Program Memory Type

Flash

Dimensions

8 x 8 x 1.5mm

Pulse Width Modulation

1 (8 Channel)

Note

NXP is a trademark of NXP B.V.