NXP MK10DN128VFM5, 32bit ARM Cortex M4 Microcontroller, Kinetis K1x, 50MHz, 128 kB Flash, 32-Pin QFN
- RS Stock No.:
- 168-4035
- Mfr. Part No.:
- MK10DN128VFM5
- Brand:
- NXP
- RS Stock No.:
- 168-4035
- Mfr. Part No.:
- MK10DN128VFM5
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis K1x | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 3 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Height | 0.9mm | |
| Number of LIN Channels | 0 | |
| Width | 5mm | |
| Dimensions | 5 x 5 x 0.9mm | |
| Pulse Width Modulation | 1 | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +105 °C | |
| Length | 5mm | |
| ADCs | 1 x 16-bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis K1x | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Number of UART Channels 3 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Height 0.9mm | ||
Number of LIN Channels 0 | ||
Width 5mm | ||
Dimensions 5 x 5 x 0.9mm | ||
Pulse Width Modulation 1 | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +105 °C | ||
Length 5mm | ||
ADCs 1 x 16-bit | ||
