NXP MCIMX286CVM4B, 32bit ARM9 Microcontroller, i.MX28, 454MHz, 128 kB ROM, 289-Pin MAPBGA
- RS Stock No.:
- 168-4018
- Mfr. Part No.:
- MCIMX286CVM4B
- Brand:
- NXP
- RS Stock No.:
- 168-4018
- Mfr. Part No.:
- MCIMX286CVM4B
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | i.MX28 | |
| Package Type | MAPBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 289 | |
| Device Core | ARM9 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 454MHz | |
| RAM Size | 128 kB | |
| USB Channels | 2 | |
| Number of SPI Channels | 3 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 1.35 → 1.55 (Digital Core) V, 1.62 → 2.1 (Analog Core) V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 6 | |
| Number of CAN Channels | 0 | |
| Length | 14mm | |
| Priced to Clear | Yes | |
| ADCs | 1 (16 x 12 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Number of Ethernet Channels | 1 | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.03mm | |
| Number of Ethernet Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of LIN Channels | 0 | |
| Program Memory Type | ROM | |
| Dimensions | 14 x 14 x 1.03mm | |
| Pulse Width Modulation | 8 | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name i.MX28 | ||
Package Type MAPBGA | ||
Mounting Type Surface Mount | ||
Pin Count 289 | ||
Device Core ARM9 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 454MHz | ||
RAM Size 128 kB | ||
USB Channels 2 | ||
Number of SPI Channels 3 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 1.35 → 1.55 (Digital Core) V, 1.62 → 2.1 (Analog Core) V | ||
Number of USART Channels 0 | ||
Number of UART Channels 6 | ||
Number of CAN Channels 0 | ||
Length 14mm | ||
Priced to Clear Yes | ||
ADCs 1 (16 x 12 bit) | ||
Maximum Operating Temperature +85 °C | ||
Maximum Number of Ethernet Channels 1 | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Height 1.03mm | ||
Number of Ethernet Channels 1 | ||
Number of PCI Channels 0 | ||
Number of LIN Channels 0 | ||
Program Memory Type ROM | ||
Dimensions 14 x 14 x 1.03mm | ||
Pulse Width Modulation 8 | ||
Width 14mm | ||
