Infineon XMC4500E144X1024ACXQSA1, 32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 1.024 MB Flash, 144-Pin LFBGA
- RS Stock No.:
- 166-0791
- Mfr. Part No.:
- XMC4500E144X1024ACXQSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 166-0791
- Mfr. Part No.:
- XMC4500E144X1024ACXQSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | XMC4000 | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 160 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.3 (Core) V, 3.3 (Digital) V | |
| Maximum Operating Temperature | +105 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 4 | |
| Instruction Set Architecture | DSP, MAC | |
| Dimensions | 10 x 10 x 1.3mm | |
| Length | 10mm | |
| ADCs | 32 x 12 bit | |
| Data Rate | 1Mbps | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.3mm | |
| Width | 10mm | |
| Maximum Number of Ethernet Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name XMC4000 | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 120MHz | ||
RAM Size 160 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.3 (Core) V, 3.3 (Digital) V | ||
Maximum Operating Temperature +105 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 4 | ||
Instruction Set Architecture DSP, MAC | ||
Dimensions 10 x 10 x 1.3mm | ||
Length 10mm | ||
ADCs 32 x 12 bit | ||
Data Rate 1Mbps | ||
Minimum Operating Temperature -40 °C | ||
Height 1.3mm | ||
Width 10mm | ||
Maximum Number of Ethernet Channels 1 | ||
- COO (Country of Origin):
- MY
