NXP LPC1114FHN33/333,5, 32bit ARM Cortex M0 Microcontroller, LPC1100XL, 25MHz, 32 kB Flash, 32-Pin QFN

Stock information currently inaccessible
RS Stock No.:
166-0009
Mfr. Part No.:
LPC1114FHN33/333,5
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC1100XL

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

ADCs

1 (8 x 10 bit)

Length

5.1mm

Program Memory Type

Flash

Pulse Width Modulation

1 (13 Channel)

Dimensions

5.1 x 5.1 x 0.85mm

Height

0.85mm

Number of LIN Channels

0

Width

5.1mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy