NXP, 32bit ARM Cortex M3, LPC13 Microcontroller, 72MHz, 32 kB Flash, 48-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
165-9775
Mfr. Part No.:
LPC1315FBD48,551
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

72MHz

RAM Size

8 kB

USB Channels

1

Number of SPI Channels

2

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

7.1 x 7.1 x 1.45mm

Width

7.1mm

Height

1.45mm

Length

7.1mm

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

ADCs

8 x 10 bit

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
TW

Note

NXP is a trademark of NXP B.V.