STMicroelectronics STM32F103ZET7, 32bit ARM Cortex M3 Microcontroller, STM32F, 72MHz, 512 kB Flash, 144-Pin LQFP

Subtotal (1 tray of 360 units)*

£1,304.64

(exc. VAT)

£1,565.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
360 +£3.624£1,304.64

*price indicative

RS Stock No.:
165-7507
Mfr. Part No.:
STM32F103ZET7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

72MHz

RAM Size

64 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

3

Number of USART Channels

5

Number of I2C Channels

2

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

1

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.45mm

Length

20.2mm

Maximum Operating Temperature

+105 °C

Number of ADC Units

3

Instruction Set Architecture

RISC

ADCs

3(21 x 12 bit)

Width

20.2mm

Pulse Width Modulation

2 (16 bit) (Motor Control)

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

20.2 x 20.2 x 1.45mm

COO (Country of Origin):
MY