STMicroelectronics, 32bit ARM Cortex M4, STM32F Microcontroller, 168MHz, 512 kB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6643
Mfr. Part No.:
STM32F407ZET7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

168MHz

RAM Size

192 kB

USB Channels

2

Number of PWM Units

2

Number of SPI Channels

3

Number of UART Channels

2

Typical Operating Supply Voltage

3.6 V

Number of CAN Channels

2

Number of I2C Channels

3

Number of USART Channels

4

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

1

ADCs

3 (24 x 12 bit)

Number of LIN Channels

0

Height

1.45mm

Width

20.2mm

Length

20.2mm

Pulse Width Modulation

2 (16 bit)

Dimensions

20.2 x 20.2 x 1.45mm

Maximum Operating Temperature

+105 °C

Number of ADC Units

3

COO (Country of Origin):
KR