STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 120MHz, 256 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6490
Mfr. Part No.:
STM32F205VCT7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

120MHz

RAM Size

96 + 4 kB

USB Channels

1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

3

Number of UART Channels

2

Number of CAN Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

4

Number of PCI Channels

0

Number of Ethernet Channels

0

ADCs

3 (16 x 12 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Dimensions

14.2 x 14.2 x 1.45mm

Width

14.2mm

Number of LIN Channels

0

Height

1.45mm

Maximum Operating Temperature

+105 °C

Number of ADC Units

3

Length

14.2mm

Pulse Width Modulation

1 (6 x 16 bit)

COO (Country of Origin):
KR