Microchip, 32bit ARM Cortex M4, CEC1702Q Microcontroller, 48kHz, 64 kB Flash, 84-Pin WFBGA
- RS Stock No.:
- 165-6454
- Mfr. Part No.:
- CEC1702Q-B1-SX
- Brand:
- Microchip
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 165-6454
- Mfr. Part No.:
- CEC1702Q-B1-SX
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | CEC1702Q | |
| Package Type | WFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 84 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 48kHz | |
| RAM Size | 480 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 8 bit | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 6 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Dimensions | 7.15 x 7.15 x 0.58mm | |
| Width | 7.15mm | |
| Height | 0.58mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Pulse Width Modulation | 1 (1 x 8 bit) | |
| Maximum Operating Temperature | +70 °C | |
| ADCs | 5 x 10 bit | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | RISC | |
| Length | 7.15mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name CEC1702Q | ||
Package Type WFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 84 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 48kHz | ||
RAM Size 480 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 8 bit | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 6 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 3.3 V | ||
Dimensions 7.15 x 7.15 x 0.58mm | ||
Width 7.15mm | ||
Height 0.58mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Pulse Width Modulation 1 (1 x 8 bit) | ||
Maximum Operating Temperature +70 °C | ||
ADCs 5 x 10 bit | ||
Program Memory Type Flash | ||
Instruction Set Architecture RISC | ||
Length 7.15mm | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature 0 °C | ||
CEC1702 can replace or supplement existing microcontroller
Easy-to-use, seamless authentication and encryption capabilities for connected applications
480KB SRAM: Code + Data
Robust hardware cryptography cypher suite
2.5K bits User Programmable OTP
