STMicroelectronics STM32F756BGT6, 32bit ARM Cortex M7 Microcontroller, STM32F, 216MHz, 1.024 MB Flash, OTP, 208-Pin LQFP
- RS Stock No.:
- 165-5355
- Mfr. Part No.:
- STM32F756BGT6
- Brand:
- STMicroelectronics
- RS Stock No.:
- 165-5355
- Mfr. Part No.:
- STM32F756BGT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 208 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 216MHz | |
| RAM Size | 340 kB | |
| USB Channels | 2 | |
| Number of PWM Units | 2 | |
| Typical Operating Supply Voltage | 1.7 → 3.6 V | |
| Number of ADC Units | 3 | |
| Length | 28.2mm | |
| ADCs | 3 (24 x 12 bit) | |
| Instruction Set Architecture | RISC | |
| Pulse Width Modulation | 2 (6 x 16 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash, OTP | |
| Height | 1.45mm | |
| Width | 28.2mm | |
| Maximum Number of Ethernet Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 28.2 x 28.2 x 1.45mm | |
| Data Rate | 480Mbps | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 208 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 216MHz | ||
RAM Size 340 kB | ||
USB Channels 2 | ||
Number of PWM Units 2 | ||
Typical Operating Supply Voltage 1.7 → 3.6 V | ||
Number of ADC Units 3 | ||
Length 28.2mm | ||
ADCs 3 (24 x 12 bit) | ||
Instruction Set Architecture RISC | ||
Pulse Width Modulation 2 (6 x 16 bit) | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash, OTP | ||
Height 1.45mm | ||
Width 28.2mm | ||
Maximum Number of Ethernet Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 28.2 x 28.2 x 1.45mm | ||
Data Rate 480Mbps | ||
- COO (Country of Origin):
- PH
