Microchip PIC16F84-04I/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 64 B, 1K x 14 words Flash, 18-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
165-4784
Mfr. Part No.:
PIC16F84-04I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 B, 1K x 14 words

Maximum Frequency

4MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

4 → 6 V

Number of UART Channels

0

Number of I2C Channels

0

Number of Ethernet Channels

0

Length

22.86mm

Width

6.86mm

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Height

3.43mm

Program Memory Type

Flash

Instruction Set Architecture

RISC

Dimensions

22.86 x 6.86 x 3.43mm

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy