Microchip, 8bit PIC, PIC16C Microcontroller, 20MHz, 1K EPROM, 18-Pin PDIP
- RS Stock No.:
- 165-4782
- Mfr. Part No.:
- PIC16C711-20I/P
- Brand:
- Microchip
Subtotal (1 tube of 25 units)*
£91.25
(exc. VAT)
£109.50
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 75 | £3.65 | £91.25 |
| 100 + | £3.559 | £88.98 |
*price indicative
- RS Stock No.:
- 165-4782
- Mfr. Part No.:
- PIC16C711-20I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1K x 14 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 68 B | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 2.5 → 6 V | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | EPROM | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 3.81mm | |
| Width | 7.112mm | |
| Dimensions | 23.495 x 7.112 x 3.81mm | |
| Pulse Width Modulation | 0 | |
| Length | 23.5mm | |
| ADCs | 4 x 8 bit | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1K x 14 words | ||
Maximum Frequency 20MHz | ||
RAM Size 68 B | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 0 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 2.5 → 6 V | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type EPROM | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 3.81mm | ||
Width 7.112mm | ||
Dimensions 23.495 x 7.112 x 3.81mm | ||
Pulse Width Modulation 0 | ||
Length 23.5mm | ||
ADCs 4 x 8 bit | ||
Maximum Operating Temperature +85 °C | ||
Maximum Number of Ethernet Channels 0 | ||
