Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB, 256 B Flash, 28-Pin SPDIP

Stock information currently inaccessible
RS Stock No.:
165-4704
Mfr. Part No.:
PIC18F248-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Pulse Width Modulation

1 (10 bit) (CCP)

Number of Ethernet Channels

0

Width

7.49mm

Height

3.43mm

Dimensions

35.18 x 7.49 x 3.43mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Length

35.18mm

ADCs

5 x 10 bit

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy