Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
165-4701
Mfr. Part No.:
PIC18F24J11-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

3.776 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

2.15 → 3.6 V

Number of USART Channels

2

Number of I2C Channels

2

Program Memory Type

Flash

Length

17.9mm

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

2 (16 bit) (ECCP)

Number of LIN Channels

0

Width

7.5mm

Dimensions

17.9 x 7.5 x 2.35mm

Height

2.35mm

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

ADCs

10 x 10 bit

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

COO (Country of Origin):
TH