Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9242
Mfr. Part No.:
PIC18F24J50-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

3.776 kB

USB Channels

1 x Device

Number of PWM Units

2 x 16 bit

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

2.15 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

2

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

2.35mm

Width

7.5mm

Dimensions

17.9 x 7.5 x 2.35mm

Pulse Width Modulation

2 (16 bit) (ECCP)

Length

17.9mm

ADCs

10 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

COO (Country of Origin):
TH