Microchip PIC24FJ128GA110-I/PF, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 128 kB Flash, 100-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
165-4586
Mfr. Part No.:
PIC24FJ128GA110-I/PF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

9

Number of SPI Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

3

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

4

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Width

14mm

Number of LIN Channels

0

Height

1.05mm

Dimensions

14 x 14 x 1.05mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

9 x 16 bit (Compare/PWM)

ADCs

16 x 10 bit

Length

14mm

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy