Microchip PIC32MZ2048ECG144-I/PL, 32bit M4K, MIPS32 Microcontroller, PIC32MZ, 200MHz, 2.048 MB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4221
Mfr. Part No.:
PIC32MZ2048ECG144-I/PL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MZ

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

M4K, MIPS32

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

1 x OTG

Number of SPI Channels

6

Number of USART Channels

0

Number of I2C Channels

5

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

6

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

20mm

ADCs

1 (48 x 10 bit)

Number of PCI Channels

0

Number of Ethernet Channels

1

Height

1.5mm

Number of LIN Channels

0

Width

20mm

Data Rate

100Mbps

Instruction Set Architecture

C

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1

Program Memory Type

Flash

Pulse Width Modulation

1

Dimensions

20 x 20 x 1.45mm

COO (Country of Origin):
TH