Microchip PIC32MX550F256H-I/MR, 32bit M4K, MIPS32 Microcontroller, PIC32MX, 40MHz, 256 kB Flash, 64-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4178
Mfr. Part No.:
PIC32MX550F256H-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

M4K, MIPS32

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

40MHz

RAM Size

32 kB

USB Channels

1 x OTG

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

1

Minimum Operating Temperature

-40 °C

ADCs

1 (28 x 10 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Length

9mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

9 x 9 x 0.95mm

Pulse Width Modulation

5

Program Memory Type

Flash

Data Rate

25Mbps

Width

9mm

Number of LIN Channels

1

Height

1mm

COO (Country of Origin):
TH