Microchip PIC32MX170F256D-I/ML, 32bit PIC Microcontroller, PIC32MX, 50MHz, 256 + 3 kB Flash, 44-Pin QFN

Stock information currently inaccessible
RS Stock No.:
165-4138
Mfr. Part No.:
PIC32MX170F256D-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

256 + 3 kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Width

8mm

Dimensions

8 x 8 x 0.95mm

Pulse Width Modulation

1 (5 Channel)

Instruction Set Architecture

Code Efficient

Height

0.95mm

ADCs

13 x 12 bit

Length

8mm

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of ADC Units

1

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy