Microchip PIC16C74A-20/P, 8bit PIC Microcontroller, PIC16C, 20MHz, 7 kB OTP, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4081
Mfr. Part No.:
PIC16C74A-20/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

2.5 → 6 V

Number of UART Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Length

52.2mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

13.97mm

Number of LIN Channels

0

Height

4.064mm

Maximum Operating Temperature

+70 °C

Program Memory Type

OTP

Pulse Width Modulation

2 x 10 bit

Dimensions

52.197 x 13.97 x 4.064mm

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

0 °C

Maximum Number of Ethernet Channels

0

ADCs

8 x 8 bit

COO (Country of Origin):
TH