Microchip PIC16LF1516-I/MV, 8bit PIC Microcontroller, PIC16F, 20MHz, 14 kB Flash, 28-Pin UQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-3483
Mfr. Part No.:
PIC16LF1516-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

20MHz

RAM Size

512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

4mm

Dimensions

4 x 4 x 0.5mm

Pulse Width Modulation

1 (2 Channel)

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

17 x 10 bit

Height

0.5mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

COO (Country of Origin):
TH