Microchip PIC16LF1826-I/SO, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 2K x 14 words Flash, 18-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
165-3478
Mfr. Part No.:
PIC16LF1826-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 2K x 14 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

1

Maximum Operating Temperature

+85 °C

Length

11.55mm

ADCs

12 x 10 bit

Dimensions

11.55 x 7.5 x 2.35mm

Width

7.5mm

Number of LIN Channels

0

Height

2.35mm

Number of PCI Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (ECCP Full Bridge)

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy