Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 8192 words Flash, 20-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
165-3450
Mfr. Part No.:
PIC16F1509-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 words

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

4 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of UART Channels

0

Number of CAN Channels

0

Length

7.5mm

Pulse Width Modulation

4 (10 bit)

Dimensions

7.5 x 5.6 x 1.85mm

Width

5.6mm

Height

1.85mm

Number of LIN Channels

1

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Maximum Operating Temperature

+125 °C

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy