Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 1 kB, 64 kB Flash, 80-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
165-3299
Mfr. Part No.:
PIC18F86K22-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kB, 64 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of UART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of I2C Channels

2

Number of USART Channels

2

Number of LIN Channels

0

Height

1.05mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

3 (ECCP), 7 (CCP)

Width

12mm

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

ADCs

24 x 12 bit

Length

12mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy