Microchip PIC32MX340F512H-80V/PT, 32bit PIC Microcontroller, PIC32MX, 80MHz, 12 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2251
Mfr. Part No.:
PIC32MX340F512H-80V/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

12 kB

Maximum Frequency

80MHz

RAM Size

32 kB

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (5 Channel)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

16 (10 bit)

Length

10mm

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Height

1.05mm

COO (Country of Origin):
TH