Microchip PIC32MX450F256L-I/PT, 32bit PIC Microcontroller, PIC32MX, 100MHz, 256 kB Flash, 100-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
165-2223
Mfr. Part No.:
PIC32MX450F256L-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

5

Number of I2C Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Number of ADC Units

1

Number of LIN Channels

1

Height

1.05mm

ADCs

28 x 10 bit

Length

14mm

Program Memory Type

Flash

Pulse Width Modulation

1 (5 Channel)

Dimensions

14 x 14 x 1.05mm

Width

14mm

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy