Microchip PIC18F65K22-I/PTRSL, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2177
Mfr. Part No.:
PIC18F65K22-I/PTRSL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Height

1.05mm

Number of LIN Channels

2

Width

10mm

Pulse Width Modulation

8 x 10 bit

Program Memory Type

Flash

ADCs

1(16 x 12 bit)

Number of ADC Units

1

Dimensions

10 x 10 x 1.05mm

Number of Ethernet Channels

0

Length

10mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH