Microchip PIC32MX150F128D-50I/PT, 32bit PIC Microcontroller, PIC32MX, 50MHz, 128 + 3 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
165-2173
Mfr. Part No.:
PIC32MX150F128D-50I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

128 + 3 kB

Maximum Frequency

50MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

0

Dimensions

10 x 10 x 1.05mm

Width

10mm

Number of LIN Channels

0

Height

1.05mm

Length

10mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

1(13 x 10 bit)

Pulse Width Modulation

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy