Microchip PIC18F86K22-I/PTRSL, 8bit PIC Microcontroller, PIC18F, 64MHz, 64 kB Flash, 80-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2148
Mfr. Part No.:
PIC18F86K22-I/PTRSL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

2

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

1(24 x 12 bit)

Height

1.05mm

Number of ADC Units

1

Number of LIN Channels

2

Instruction Set Architecture

Harvard

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Width

12mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

10 x 10 bit

COO (Country of Origin):
TH