Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 4 kB Flash, 14-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
165-2089
Mfr. Part No.:
PIC16F1824-E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Number of ADC Units

1

Instruction Set Architecture

RISC

Maximum Operating Temperature

+125 °C

Program Memory Type

Flash

Pulse Width Modulation

2 CCP, 2 ECCP

Dimensions

5.1 x 4.5 x 1.05mm

Width

4.5mm

Height

1.05mm

Number of LIN Channels

0

Number of PCI Channels

0

Length

5.1mm

ADCs

1 (8 x 10 bit)

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy