Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 20-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
165-2047
Mfr. Part No.:
PIC16F628-20I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of USART Channels

1

Number of I2C Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Length

7.34mm

ADCs

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.83mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 x 10 bit

Dimensions

7.34 x 5.38 x 1.83mm

Width

5.38mm

Number of PCI Channels

0

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy