Microchip PIC16LF1829-I/ML, 8bit PIC Microcontroller, PIC16LF, 32MHz, 8k words Flash, 20-Pin QFN

Stock information currently inaccessible
RS Stock No.:
165-2019
Mfr. Part No.:
PIC16LF1829-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8k words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

4 x 8/10 bit

Number of SPI Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

1

Number of USART Channels

1

Dimensions

4 x 4 x 0.95mm

Number of LIN Channels

0

Length

4mm

Pulse Width Modulation

4 x 10/8 bit

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Height

0.95mm

Width

4mm

ADCs

12 x 10 bit

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy