Microchip PIC16F1708-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 4096 words Flash, 20-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
165-2013
Mfr. Part No.:
PIC16F1708-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of LIN Channels

1

Width

0.28in

Maximum Operating Temperature

+85 °C

Length

26.92mm

ADCs

12 x 10 bit

Height

4.95mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

1.06 x 0.28 x 0.195in

Pulse Width Modulation

2 x 10 bit

Program Memory Type

Flash

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy