Texas Instruments, 32bit C28x, TMS320 MCU Microcontroller, 90MHz, 128 kB Flash, 80-Pin HTQFP
- RS Stock No.:
- 162-9876
- Mfr. Part No.:
- TMS320F28069FPFPQ
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-9876
- Mfr. Part No.:
- TMS320F28069FPFPQ
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | TMS320 MCU | |
| Package Type | HTQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | C28x | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 90MHz | |
| RAM Size | 50 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 8 bit | |
| Typical Operating Supply Voltage | 3.3 V | |
| ADCs | 12 x 12 bit | |
| Pulse Width Modulation | 1 (14 x 8 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 12.2 x 12.2 x 1.05mm | |
| Length | 12.2mm | |
| Instruction Set Architecture | Harvard Bus | |
| Width | 12.2mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name TMS320 MCU | ||
Package Type HTQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core C28x | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 90MHz | ||
RAM Size 50 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 x 8 bit | ||
Typical Operating Supply Voltage 3.3 V | ||
ADCs 12 x 12 bit | ||
Pulse Width Modulation 1 (14 x 8 bit) | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 12.2 x 12.2 x 1.05mm | ||
Length 12.2mm | ||
Instruction Set Architecture Harvard Bus | ||
Width 12.2mm | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Height 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- PH
